
SP11298A | |
|---|---|
DigiKey Part Number | SP11298A-ND |
Manufacturer | |
Manufacturer Product Number | SP11298A |
Description | RECTANGLE TACT SWITCH CAP WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56024 € | 1.120,48 € |
| Unit Price without VAT: | 0,56024 € |
|---|---|
| Unit Price with VAT: | 0,66669 € |

