
5GSH9202242R | |
|---|---|
DigiKey Part Number | 882-5GSH9202242R-ND |
Manufacturer | |
Manufacturer Product Number | 5GSH9202242R |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 1.75, 2 VDC |
Circuit SPST-NO | Operating Force 204gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 8.50mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,84330 € | 584,33 € |
| Unit Price without VAT: | 5,84330 € |
|---|---|
| Unit Price with VAT: | 6,95353 € |

