Parametric Equivalent

4FTH92242 | |
|---|---|
DigiKey Part Number | 882-4FTH92242-ND |
Manufacturer | |
Manufacturer Product Number | 4FTH92242 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 10.30mm x 10.30mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 1.75, 2 VDC |
Circuit SPST-NO | Operating Force 357gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4FSH92242 | MEC Switches | 0 | 882-4FSH92242-ND | 5,43590 € | Parametric Equivalent |
| 4FSH92242R | MEC Switches | 0 | 882-4FSH92242R-ND | 5,37092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43590 € | 543,59 € |
| Unit Price without VAT: | 5,43590 € |
|---|---|
| Unit Price with VAT: | 6,46872 € |

