
3FTL680 | |
|---|---|
DigiKey Part Number | 679-2232-ND |
Manufacturer | |
Manufacturer Product Number | 3FTL680 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Red |
Packaging Tube | Illumination Voltage (Nominal) 2 VDC |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -40°C ~ 115°C |
Actuator Type Plunger for Cap | Actuator Material Polybutylene Terephthalate (PBT) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3FTH980 | MEC Switches | 558 | 679-3736-ND | 6,03000 € | Direct |
















