
3FTH920RAS | |
|---|---|
DigiKey Part Number | 882-3FTH920RAS-ND |
Manufacturer | |
Manufacturer Product Number | 3FTH920RAS |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Operating Force 357gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,71350 € | 771,35 € |
| Unit Price without VAT: | 7,71350 € |
|---|---|
| Unit Price with VAT: | 9,17907 € |

