
3ESH9R | |
|---|---|
DigiKey Part Number | 882-3ESH9R-ND |
Manufacturer | |
Manufacturer Product Number | 3ESH9R |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 10.00mm x 10.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05972 € | 1.029,86 € |
| Unit Price without VAT: | 2,05972 € |
|---|---|
| Unit Price with VAT: | 2,45107 € |

