
3CTL6 | |
|---|---|
DigiKey Part Number | 679-2213-ND |
Manufacturer | |
Manufacturer Product Number | 3CTL6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 10.10mm x 10.10mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -40°C ~ 115°C |
Actuator Type Standard | Actuator Material Polybutylene Terephthalate (PBT) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 6.40mm | Mechanical Life 10,000,000 Cycles |

