Round Tactile Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ZW06

DigiKey Part Number
679-2605-ND
Manufacturer
Manufacturer Product Number
1ZW06
Description
CAP TACTILE ROUND WHITE
Customer Reference
Detailed Description
Round Tactile Switch Cap White Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1ZW06 Models
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
MEC Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
Multimec® Series
Packaging
Bag
Mounting Type
Snap Fit
Part Status
Obsolete
Size
29.50mm Dia x 5.10mm H
Switch Type
Tactile
Features
Sealed
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.