
1ZC57 | |
|---|---|
DigiKey Part Number | 679-2178-ND |
Manufacturer | |
Manufacturer Product Number | 1ZC57 |
Description | CAP TACTILE ROUND DARK GRAY |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Convex (Domed) |
Manufacturer MEC Switches | Color Gray, Dark |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Tactile | Size 14.30mm Dia x 4.00mm H |



