
1ZB42 | |
|---|---|
DigiKey Part Number | 679-2165-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB42 |
Description | CAP TACTILE 1/4 RING BLUE/AQUA |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap Blue, Aqua Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | 1/4 Ring | |
Color | Blue, Aqua | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 9.00mm W x 5.00mm H | |
Features | - |









