
1Z08 | |
|---|---|
DigiKey Part Number | 679-2601-ND |
Manufacturer | |
Manufacturer Product Number | 1Z08 |
Description | CAP TACTILE ROUND RED |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 29.50mm Dia x 5.10mm H | |
Features | - |







