
1WP09 | |
|---|---|
DigiKey Part Number | 679-2153-ND |
Manufacturer | |
Manufacturer Product Number | 1WP09 |
Description | CAP TACTILE OVAL BLACK |
Customer Reference | |
Detailed Description | Oval, Concave Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Oval, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 6.50mm W x 6.50mm H | |
Features | - |



