
1WDS16 | |
|---|---|
DigiKey Part Number | 679-3742-ND |
Manufacturer | |
Manufacturer Product Number | 1WDS16 |
Description | CAP ELIPSE ANGLED FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval, Convex (Domed) | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 15.20mm L x 8.00mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,69800 € | 17,45 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,65740 € | 65,74 € |
| 300 | 0,62707 € | 188,12 € |
| 500 | 0,61340 € | 306,70 € |
| 1.000 | 0,59536 € | 595,36 € |
| 5.000 | 0,55548 € | 2.777,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |















