
1WD57 | |
|---|---|
DigiKey Part Number | 679-2149-ND |
Manufacturer | |
Manufacturer Product Number | 1WD57 |
Description | CAP TACTILE OVAL DARK GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval, Convex (Domed) | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 15.20mm L x 8.00mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63740 € | 63,74 € |
| Unit Price without VAT: | 0,63740 € |
|---|---|
| Unit Price with VAT: | 0,75851 € |



