
1WD30 | |
|---|---|
DigiKey Part Number | 679-2145-ND |
Manufacturer | |
Manufacturer Product Number | 1WD30 |
Description | CAP TACTILE OVAL ULTRA BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap Blue, Ultra Snap Fit |
Datasheet | Datasheet |
Category | Shape Oval, Convex (Domed) |
Manufacturer MEC Switches | Color Blue, Ultra |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 15.20mm L x 8.00mm W x 8.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62940 € | 62,94 € |
| Unit Price without VAT: | 0,62940 € |
|---|---|
| Unit Price with VAT: | 0,74899 € |



