
1WD00 | |
|---|---|
DigiKey Part Number | 679-2140-ND |
Manufacturer | |
Manufacturer Product Number | 1WD00 |
Description | CAP TACTILE OVAL BLUE |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Oval, Convex (Domed) |
Manufacturer MEC Switches | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Tactile | Size 15.20mm L x 8.00mm W x 8.00mm H |



