
1WA57 | |
|---|---|
DigiKey Part Number | 679-2139-ND |
Manufacturer | |
Manufacturer Product Number | 1WA57 |
Description | CAP TACTILE OVAL DARK GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
Category | Shape Oval, Convex (Domed) |
Manufacturer MEC Switches | Color Gray, Dark |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 6.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50005 € | 1.000,10 € |
| Unit Price without VAT: | 0,50005 € |
|---|---|
| Unit Price with VAT: | 0,59506 € |



