
1WA08 | |
|---|---|
DigiKey Part Number | 679-2132-ND |
Manufacturer | |
Manufacturer Product Number | 1WA08 |
Description | CAP TACTILE OVAL RED |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Oval, Convex (Domed) |
Manufacturer MEC Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 6.50mm H |



