
1T03 | |
|---|---|
DigiKey Part Number | 679-2118-ND |
Manufacturer | |
Manufacturer Product Number | 1T03 |
Description | CAP TACTILE SQUARE GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Square, Convex (Domed) Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square, Convex (Domed) | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 10.60mm L x 10.60mm W x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,66980 € | 33,49 € |
| 100 | 0,65010 € | 65,01 € |
| 300 | 0,62010 € | 186,03 € |
| 500 | 0,60660 € | 303,30 € |
| 1.000 | 0,58876 € | 588,76 € |
| 5.000 | 0,54932 € | 2.746,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



