
1SS09-19.0 | |
|---|---|
DigiKey Part Number | 679-3315-ND |
Manufacturer | |
Manufacturer Product Number | 1SS09-19.0 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 19.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,22910 € | 22,91 € |
| 300 | 0,21847 € | 65,54 € |
| 500 | 0,21374 € | 106,87 € |
| 1.000 | 0,20744 € | 207,44 € |
| 5.000 | 0,19356 € | 967,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |














