
1SS06-08.0 | |
|---|---|
DigiKey Part Number | 882-1SS06-08.0-ND |
Manufacturer | |
Manufacturer Product Number | 1SS06-08.0 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,27710 € | 27,71 € |
| Unit Price without VAT: | 0,27710 € |
|---|---|
| Unit Price with VAT: | 0,32975 € |

