
1SS00-12.0 | |
|---|---|
DigiKey Part Number | 882-1SS00-12.0-ND |
Manufacturer | |
Manufacturer Product Number | 1SS00-12.0 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 6.50mm Dia x 12.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,27370 € | 27,37 € |
| Unit Price without VAT: | 0,27370 € |
|---|---|
| Unit Price with VAT: | 0,32570 € |

