
1S09-19.0 | |
|---|---|
DigiKey Part Number | 679-2113-ND |
Manufacturer | |
Manufacturer Product Number | 1S09-19.0 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 19.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,35880 € | 35,88 € |
| 300 | 0,34223 € | 102,67 € |
| 500 | 0,33478 € | 167,39 € |
| 1.000 | 0,32493 € | 324,93 € |
| 5.000 | 0,30317 € | 1.515,85 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




