
1RS031 | |
|---|---|
DigiKey Part Number | 679-2552-ND |
Manufacturer | |
Manufacturer Product Number | 1RS031 |
Description | CAP TACTILE RECT GRAY/TRANS LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Gray, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Gray, Transparent Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 5.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21770 € | 121,77 € |
| Unit Price without VAT: | 1,21770 € |
|---|---|
| Unit Price with VAT: | 1,44906 € |















