
1R096 | |
|---|---|
DigiKey Part Number | 679-2111-ND |
Manufacturer | |
Manufacturer Product Number | 1R096 |
Description | CAP TACT RECT BLK/FROST WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Black, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Concave | |
Color | Black, Frosted White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 6.50mm W x 5.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23300 € | 123,30 € |
| Unit Price without VAT: | 1,23300 € |
|---|---|
| Unit Price with VAT: | 1,46727 € |














