
1Q096 | |
|---|---|
DigiKey Part Number | 679-2109-ND |
Manufacturer | |
Manufacturer Product Number | 1Q096 |
Description | CAP TACT RECT BLK/FROST WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Black, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Concave | |
Color | Black, Frosted White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 6.50mm W x 5.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,31840 € | 32,96 € |
| 50 | 1,27960 € | 63,98 € |
| 100 | 1,24200 € | 124,20 € |
| 300 | 1,18463 € | 355,39 € |
| 500 | 1,15884 € | 579,42 € |
| 1.000 | 1,12475 € | 1.124,75 € |
| 5.000 | 1,04936 € | 5.246,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |














