
1PS02 | |
|---|---|
DigiKey Part Number | 679-2538-ND |
Manufacturer | |
Manufacturer Product Number | 1PS02 |
Description | CAP TACTILE RECTANGULAR GREEN |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 5.30mm H |













