
1P03 | |
|---|---|
DigiKey Part Number | 679-2105-ND |
Manufacturer | |
Manufacturer Product Number | 1P03 |
Description | CAP TACTILE RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 5.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,50240 € | 50,24 € |
| 300 | 0,47920 € | 143,76 € |
| 500 | 0,46878 € | 234,39 € |
| 1.000 | 0,45499 € | 454,99 € |
| 5.000 | 0,42451 € | 2.122,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |




