
1P00 | |
|---|---|
DigiKey Part Number | 679-2104-ND |
Manufacturer | |
Manufacturer Product Number | 1P00 |
Description | CAP TACTILE RECTANGULAR BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 5.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,52280 € | 13,07 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,49250 € | 49,25 € |
| 300 | 0,46980 € | 140,94 € |
| 500 | 0,45958 € | 229,79 € |
| 1.000 | 0,44606 € | 446,06 € |
| 5.000 | 0,41619 € | 2.080,95 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




