
1JS08 | |
|---|---|
DigiKey Part Number | 679-2559-ND |
Manufacturer | |
Manufacturer Product Number | 1JS08 |
Description | CAP TACTILE ROUND RED |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 3.00mm H |







