
1IS11-12.0 | |
|---|---|
DigiKey Part Number | 679-3302-ND |
Manufacturer | |
Manufacturer Product Number | 1IS11-12.0 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1IS11-12.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 12.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,26180 € | 26,18 € |
| 300 | 0,24977 € | 74,93 € |
| 500 | 0,24432 € | 122,16 € |
| 1.000 | 0,23714 € | 237,14 € |
| 5.000 | 0,22126 € | 1.106,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |















