
1H098 | |
|---|---|
DigiKey Part Number | 679-2100-ND |
Manufacturer | |
Manufacturer Product Number | 1H098 |
Description | CAP TACTILE RECT BLK/RED LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Black, Red Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer MEC Switches | Color Black, Red Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 10.10mm W x 7.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13100 € | 113,10 € |
| Unit Price without VAT: | 1,13100 € |
|---|---|
| Unit Price with VAT: | 1,34589 € |














