Round Tactile Switch Cap Black, Frosted White Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1FS096R12309

DigiKey Part Number
679-3569-ND
Manufacturer
Manufacturer Product Number
1FS096R12309
Description
CAP SWITCH BLACK/FROST POWER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black, Frosted White Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black, Frosted White Lens
Illumination
Illumination Opening
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
9.60mm Dia x 7.50mm H
Features
Power Symbol
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1003,30710 €330,71 €
Manufacturers Standard Package
Unit Price without VAT:3,30710 €
Unit Price with VAT:3,93545 €