
1FS086 | |
|---|---|
DigiKey Part Number | 679-2534-ND |
Manufacturer | |
Manufacturer Product Number | 1FS086 |
Description | CAP TACT RND RED/FROSTD WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Red, Frosted White Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27090 € | 127,09 € |
| Unit Price without VAT: | 1,27090 € |
|---|---|
| Unit Price with VAT: | 1,51237 € |















