
1DS32 | |
|---|---|
DigiKey Part Number | 882-1DS32-ND |
Manufacturer | |
Manufacturer Product Number | 1DS32 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Mint Green Snap Fit |
Datasheet | Datasheet |
Category | Color Mint Green |
Manufacturer MEC Switches | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53840 € | 53,84 € |
| Unit Price without VAT: | 0,53840 € |
|---|---|
| Unit Price with VAT: | 0,64070 € |

