
1D58 | |
|---|---|
DigiKey Part Number | 679-2076-ND |
Manufacturer | |
Manufacturer Product Number | 1D58 |
Description | CAP TACTILE ROUND BORDEAUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Bordeaux Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Bordeaux |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47710 € | 47,71 € |
| Unit Price without VAT: | 0,47710 € |
|---|---|
| Unit Price with VAT: | 0,56775 € |




