
1D30 | |
|---|---|
DigiKey Part Number | 679-2066-ND |
Manufacturer | |
Manufacturer Product Number | 1D30 |
Description | CAP TACTILE ROUND ULTRA BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Blue, Ultra Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Blue, Ultra |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,51680 € | 12,92 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,48670 € | 48,67 € |
| 300 | 0,46423 € | 139,27 € |
| 500 | 0,45416 € | 227,08 € |
| 1.000 | 0,44079 € | 440,79 € |
| 5.000 | 0,41127 € | 2.056,35 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |




