
1C068 | |
|---|---|
DigiKey Part Number | 679-2054-ND |
Manufacturer | |
Manufacturer Product Number | 1C068 |
Description | CAP TACTILE RECT WHITE/RED LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap White, Red Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer MEC Switches | Color White, Red Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.60mm L x 9.50mm W x 5.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87904 € | 1.758,08 € |
| Unit Price without VAT: | 0,87904 € |
|---|---|
| Unit Price with VAT: | 1,04606 € |















