
1C032 | |
|---|---|
DigiKey Part Number | 679-2052-ND |
Manufacturer | |
Manufacturer Product Number | 1C032 |
Description | CAP TACTILE RECT GRAY/GREEN LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Gray, Green Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer MEC Switches | Color Gray, Green Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.60mm L x 9.50mm W x 5.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13100 € | 113,10 € |
| Unit Price without VAT: | 1,13100 € |
|---|---|
| Unit Price with VAT: | 1,34589 € |















