Rectangular, Convex (Domed) Tactile Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B02

DigiKey Part Number
679-2041-ND
Manufacturer
Manufacturer Product Number
1B02
Description
CAP TACTILE RECTANGULAR GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Tactile Switch Cap Green Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1B02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Convex (Domed)
Manufacturer
MEC Switches
Color
Green
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
12.60mm L x 9.50mm W x 5.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,62400 €6,24 €
250,59920 €14,98 €
500,58180 €29,09 €
1000,56480 €56,48 €
3000,53867 €161,60 €
5000,52696 €263,48 €
1.0000,51145 €511,45 €
5.0000,47719 €2.385,95 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €