
1A34 | |
|---|---|
DigiKey Part Number | 679-2035-ND |
Manufacturer | |
Manufacturer Product Number | 1A34 |
Description | CAP TACTILE RECTANGULAR MELON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Melon Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Convex (Domed) | |
Color | Melon | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 10.10mm W x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42472 € | 849,44 € |
| Unit Price without VAT: | 0,42472 € |
|---|---|
| Unit Price with VAT: | 0,50542 € |









