
18017 | |
|---|---|
DigiKey Part Number | 18017-ND |
Manufacturer | |
Manufacturer Product Number | 18017 |
Description | CAP SWITCH BLACK/WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Pushbutton Switch Cap Black Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Unimec™ Series | |
Mounting Type | Snap Fit | |
Size | 12.30mm L x 6.00mm W x 4.80mm H | |
Features | On - Off Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,10490 € | 210,49 € |
| Unit Price without VAT: | 2,10490 € |
|---|---|
| Unit Price with VAT: | 2,50483 € |

