
1631501 | |
|---|---|
DigiKey Part Number | 882-1631501-ND |
Manufacturer | |
Manufacturer Product Number | 1631501 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Concave | |
Color | Blue | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm L x 15.10mm W x 16.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58410 € | 58,41 € |
| Unit Price without VAT: | 0,58410 € |
|---|---|
| Unit Price with VAT: | 0,69508 € |

