
1631205 | |
|---|---|
DigiKey Part Number | 882-1631205-ND |
Manufacturer | |
Manufacturer Product Number | 1631205 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Illumination Illuminated |
Series | For Use With/Related Products Multimec® Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.10mm L x 15.10mm W x 16.00mm H |
Switch Type Tactile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58410 € | 58,41 € |
| Unit Price without VAT: | 0,58410 € |
|---|---|
| Unit Price with VAT: | 0,69508 € |

