


10C091612306 | |
|---|---|
DigiKey Part Number | 679-4143-ND |
Manufacturer | |
Manufacturer Product Number | 10C091612306 |
Description | ROUND TACT SWITCH CAP BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® 5 Series | |
Mounting Type | Snap Fit | |
Size | 19.20mm Dia x 2.50mm H | |
Features | Power Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 3,07120 € | 76,78 € |
| 50 | 2,98100 € | 149,05 € |
| 100 | 2,89340 € | 289,34 € |
| 300 | 2,75957 € | 827,87 € |
| 500 | 2,69952 € | 1.349,76 € |
| 1.000 | 2,62003 € | 2.620,03 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |















