
YP11_YC13 | |
|---|---|
DigiKey Part Number | 1866-YP11_YC13-ND |
Manufacturer | |
Manufacturer Product Number | YP11_YC13 |
Description | CORD IEC 320-C13 6' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


