
XLG-100-12-A-PH | |
|---|---|
DigiKey Part Number | 1866-XLG-100-12-A-PH-ND |
Manufacturer | |
Manufacturer Product Number | XLG-100-12-A-PH |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8A 12V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 4.2 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, EAC, ENEC, KC, PSE, TUV, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,67000 € | 31,67 € |
| 5 | 28,94200 € | 144,71 € |
| 10 | 27,84000 € | 278,40 € |
| Unit Price without VAT: | 31,67000 € |
|---|---|
| Unit Price with VAT: | 37,68730 € |


