
XDR-960E-36 | |
|---|---|
DigiKey Part Number | 1866-XDR-960E-36-ND |
Manufacturer | |
Manufacturer Product Number | XDR-960E-36 |
Description | O/P +36V26.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 26.6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 254.5V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 26.6A | |
Power (Watts) | 958W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Universal Input | |
Size / Dimension | 5.19" L x 3.78" W (132.0mm x 96.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, KC, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,11000 € | 214,11 € |
| 5 | 195,64200 € | 978,21 € |
| 10 | 188,18600 € | 1.881,86 € |
| Unit Price without VAT: | 214,11000 € |
|---|---|
| Unit Price with VAT: | 254,79090 € |


