
XDR-240E-48 | |
|---|---|
DigiKey Part Number | 1866-XDR-240E-48-ND |
Manufacturer | |
Manufacturer Product Number | XDR-240E-48 |
Description | O/P +48V5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.56" L x 1.57" W (116.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, KC, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,07000 € | 52,07 € |
| 5 | 47,58000 € | 237,90 € |
| 10 | 45,76700 € | 457,67 € |
| Unit Price without VAT: | 52,07000 € |
|---|---|
| Unit Price with VAT: | 61,96330 € |


