WDR-60-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WDR-60-12
MEAN WELL Din Rail Series Introduction

WDR-60-24

DigiKey Part Number
1866-WDR-60-24-ND
Manufacturer
Manufacturer Product Number
WDR-60-24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
180 ~ 550 VAC
DC Voltage - Input (Min)
254V
DC Voltage - Input (Max)
780V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
4.7 kV
Applications
Laboratory
Efficiency
89%
Operating Temperature
-30°C ~ 85°C (With Derating)
Features
Adjustable Output
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
Approval Agency
CE, EAC, TUV, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,21000 €39,21 €
537,39800 €186,99 €
1035,67100 €356,71 €
2534,72080 €868,02 €
Unit Price without VAT:39,21000 €
Unit Price with VAT:46,65990 €